Toshiba TORX196(F) technical specifications.
| Package/Case | Module |
| Data Rate | 6Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Toslink™ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TORX196(F) to view detailed technical specifications.
No datasheet is available for this part.