Toshiba TOTX141P technical specifications.
| Package/Case | Module |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Nominal Supply Current | 15mA |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | Toslink™ |
| Thickness | 8.5mm |
| Wavelength | 650nm |
| Width | 9.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TOTX141P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.