Toshiba TOTX142L technical specifications.
| Package/Case | Module |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Series | Toslink™ |
| Thickness | 19.5mm |
| Wavelength | 650nm |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TOTX142L to view detailed technical specifications.
No datasheet is available for this part.