Toshiba TOTX147AL(F,T) technical specifications.
| Package/Case | Module |
| Data Rate | 15Mbps |
| Operating Supply Current | 8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TOTX147AL(F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.