Toshiba TOTX147F,T technical specifications.
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 8mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Thickness | 19.5mm |
| Wavelength | 650nm |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TOTX147F,T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.