Toshiba TOTX147PL technical specifications.
| Data Rate | 15Mbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Pulse Width Distortion (PWD) | 15ns |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TOTX147PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.