Toshiba TOTX177L technical specifications.
| Data Rate | 15Mbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Pulse Width Distortion (PWD) | 15ns |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TOTX177L to view detailed technical specifications.
No datasheet is available for this part.