Toshiba TOTX179 technical specifications.
| Package/Case | Module |
| Data Rate | 12.8Mbps |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TOTX179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.