
The TOTX193K(ALPINE,F) is a 6-pin panel mount transmitter from Toshiba. It operates at a peak wavelength of 660nm and a maximum data rate of 6Mbps. The device is designed to function within an operating temperature range of -40°C to 85°C. The typical operating supply voltage is 5V, with a minimum and maximum operating supply voltage of 4.75V and 5.25V, respectively.
Toshiba TOTX193K(ALPINE,F) technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 13.2 |
| Package Width (mm) | 14 |
| Package Height (mm) | 19.5 |
| Mounting | Panel |
| Type | TX |
| Maximum Data Rate | 6Mbps |
| Peak Wavelength | 660nm |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TOTX193K(ALPINE,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.