MOSFET P-CH -20V -5.5A VS-6
Toshiba TPC6111(TE85L,F) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 380pF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.8R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC6111(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.