Toshiba TPC6701(TE85L,F,M) technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 170mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC6701(TE85L,F,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.