Toshiba TPC6901(TE85L,F) technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC6901(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.