The TPC8035-H(TE12L,Q) is a surface mount FET from Toshiba with a continuous drain current of 18A. It features a fall time of 11ns and a gate to source voltage of 20V. The device is packaged in a SOP package and is available on tape and reel. It operates over a temperature range of -55°C to 150°C.
Toshiba TPC8035-H(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 18A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8035-H(TE12L,Q) to view detailed technical specifications.
No datasheet is available for this part.