Toshiba TPC8110(TE12L,Q,M) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.18nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.9W |
| Rds On Max | 25mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8110(TE12L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.