Toshiba TPC8124(TE12LVM) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 12A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPC8124(TE12LVM) to view detailed technical specifications.
No datasheet is available for this part.