Toshiba TPC8211(TE12L,Q,M) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.25nF |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 450mW |
| Rds On Max | 36mR |
| Resistance | 0.036R |
| Turn-Off Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8211(TE12L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
