The TPC8213-H(TE12L.Q) is a dual N-channel MOSFET from Toshiba with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 5A and a gate to source voltage of 20V. The device is packaged in a surface mount SOP package and is available on tape and reel. The power dissipation is 1.5W.
Toshiba TPC8213-H(TE12L.Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8213-H(TE12L.Q) to view detailed technical specifications.
No datasheet is available for this part.