The TPCA8024(TE12L,Q,M is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain current of 35A and a maximum drain to source voltage of 30V. The device has a maximum power dissipation of 35W and a maximum Rds on resistance of 4.3mR. The package is a SOP type and is available in quantities of 3000 per reel. The device is not radiation hardened.
Toshiba TPCA8024(TE12L,Q,M technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.3mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8024(TE12L,Q,M to view detailed technical specifications.
No datasheet is available for this part.