Toshiba TPCA8105(TE12L,Q,M technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8105(TE12L,Q,M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.