Toshiba TPCF8102(TE85L,F,M technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.55nF |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 30mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8102(TE85L,F,M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.