Toshiba TPCF8201(TE85L,F,M technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 590pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8201(TE85L,F,M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
