Toshiba TPCF8402(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 72mR |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.35W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 183ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8402(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.