Toshiba TPD1031AF(TE24L,Q) technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 50V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPD1031AF(TE24L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.