Toshiba TPD1032F(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.7A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPD1032F(TE12L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.