Toshiba TPD4112K(LB2,Q) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 13.5V |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Voltage | 400V |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPD4112K(LB2,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.