Toshiba TPD4125AK(Q) technical specifications.
| Package/Case | DIP |
| Height | 3.6mm |
| Length | 32mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 3A |
| Output Voltage | 2.4V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPD4125AK(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.