Toshiba TPD4135K(Q,M technical specifications.
| Package/Case | HDIP |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 50V |
| Operating Supply Voltage | 280V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPD4135K(Q,M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.