Toshiba TPS856 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 40000ns |
| Operating Supply Voltage | 5.5V |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPS856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.