Toshiba TPS859(T) technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wavelength | 580nm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPS859(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.