Toshiba TTK101MFV-A(TPL3) technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TTK101MFV-A(TPL3) to view detailed technical specifications.
No datasheet is available for this part.