Toshiba TTK101MFV-B(TL3,T) technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 370uA |
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TTK101MFV-B(TL3,T) to view detailed technical specifications.
No datasheet is available for this part.