Toshiba ULN2003AFWG(SC,ELM) technical specifications.
| Package/Case | SOP |
| Collector-emitter Voltage-Max | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba ULN2003AFWG(SC,ELM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
