
Toshiba ULN2003APG(0M) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Toshiba ULN2003APG(0M) to view detailed technical specifications.
No datasheet is available for this part.
