Toshiba VNL08C351-INV-RS technical specifications.
| Input Current | 550mA |
| Max Input Current | 900mA |
| Max Output Current | 12mA |
| Max Output Voltage | 1.4kV |
| Output Current | 12mA |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba VNL08C351-INV-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
