
Touch International 48-F-5-104-001 technical specifications.
| Package/Case | 104 |
| Height | 186.69mm |
| Mount | Standard |
| Series | TI-5 |
| Viewing Area (height) | 217.42mm |
| Viewing Area (width) | 165.35mm |
| Width | 248.92mm |
| RoHS | Compliant |
Download the complete datasheet for Touch International 48-F-5-104-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
