
Touch International 48-F-5-121-001 technical specifications.
| Height | 211.3mm |
| Mount | Wire |
| Series | TI-5 |
| Viewing Area (height) | 248mm |
| Viewing Area (width) | 186.5mm |
| Width | 278.4mm |
| RoHS | Compliant |
Download the complete datasheet for Touch International 48-F-5-121-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
