
Touch International 48-F-5-64-001 technical specifications.
| Height | 117.3mm |
| Series | TI-5 |
| Viewing Area (height) | 132.72mm |
| Viewing Area (width) | 99.82mm |
| Width | 146.2mm |
| RoHS | Compliant |
Download the complete datasheet for Touch International 48-F-5-64-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
