
Touch International 48-F-MARS-104-MDL-01D technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Touch International 48-F-MARS-104-MDL-01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
