Touch International 89-F-PMC-101-MDL-01 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Touch International 89-F-PMC-101-MDL-01 to view detailed technical specifications.
No datasheet is available for this part.