Touchstone TS1001IJ5 technical specifications.
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 2.5V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1001IJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.