
Touchstone TS1001IJ5T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4kHz |
| Package/Case | SC |
| Gain Bandwidth Product | 4kHz |
| Height | 0.925mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600nA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 0.0015V/µs |
| Voltage Gain | 104dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1001IJ5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
