
Touchstone TS1005IG5T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 20kHz |
| Height | 1.3mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 800uV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 7.5V/µs |
| Voltage Gain | 110dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1005IG5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
