Touchstone TS1100-100EG5TP technical specifications.
| Package/Case | SOT |
| Input Offset Voltage-Max | 30mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 25V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1100-100EG5TP to view detailed technical specifications.
No datasheet is available for this part.