
Touchstone TS1101-25EG6T technical specifications.
| -3db Bandwidth | 6kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 150dB |
| Height | 1.45mm |
| Input Offset Voltage (Vos) | 30uV |
| Input Offset Voltage-Max | 100uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 680nA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Supply Current | 680nA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1101-25EG6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
