Touchstone TS12001ITD1022TP technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 1uA |
| Max Supply Voltage | 2.5V |
| Output Type | Voltage |
| Threshold Voltage | 780mV |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS12001ITD1022TP to view detailed technical specifications.
No datasheet is available for this part.