Touchstone TS12011_12DB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 4.5mA |
| Package Quantity | 1 |
| Series | NanoWatt Analog™ |
| Slew Rate | 0.006V/µs |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS12011_12DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
