Touchstone TS3001ITD822TP technical specifications.
| Frequency Tolerance | 2% |
| Lead Free | Lead Free |
| Max Supply Voltage | 2V |
| Number of Channels | 1 |
| Operating Frequency | 25 KHz |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS3001ITD822TP to view detailed technical specifications.
No datasheet is available for this part.