Touchstone TS3004ITD1033T technical specifications.
| Frequency | 300kHz |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 4.5uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 106ns |
| Series | NanoWatt Analog™ |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS3004ITD1033T to view detailed technical specifications.
No datasheet is available for this part.