The TS3310ITD1022T is a single-output adjustable DC-DC converter from Touchstone. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 50mA and a maximum output voltage of 5V, with a minimum output voltage of 1.8V. It is available in a surface mount package and is packaged in cut tape quantities.
Touchstone TS3310ITD1022T technical specifications.
| Height | 0.8mm |
| Length | 2mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS3310ITD1022T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.