
Touchstone TS6001AIG325T technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Output Voltage | 2.502V |
| Min Output Voltage | 2.498V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 500uA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| Tolerance | 0.08% |
| Voltage Rating | 12.6V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS6001AIG325T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.